Aluminum electrolytic capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features general purpose application with a radial package, 5mm diameter, and 11mm height. Dissipation factor is 0.12%, ripple current is 55mA, and it offers a life of 2000 hours at 105°C. Operating temperature range is -40°C to 85°C, with a 2mm lead pitch for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UKL1C100KDDANA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C100KDDANA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.