Cap Aluminum Lytic 10uF 16V 10% (5 X 11mm) Radial 5mm 55mA 1000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 55mA |
| Leakage Current | 0.32@1MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |