This 150uF aluminum electrolytic capacitor from Nichicon features a radial package and through-hole mount. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The UKL series capacitor has a voltage rating of 16V and a tolerance of 20%.
Nichicon UKL1C151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C151MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.