Nichicon's UKL series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 16V. It is available in a radial package with through hole mounting. Operating temperature range is from -40°C to 105°C. The capacitor is packaged on a tape and reel for convenient handling and storage.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1C331KPDANATD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.