The Nichicon UKL1C331MPD1TD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a ripple current rating of 420mA and a tolerance of 20%.
Nichicon UKL1C331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.