Cap Aluminum Lytic 680uF 16V 20% (12.5 X 20mm) Radial 5mm 730mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UKL1C681MHD1TO technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.