Radial aluminum electrolytic capacitor with 100µF capacitance and 25V voltage rating. Features 10% tolerance, 280mA ripple current, and a maximum operating temperature of 105°C. This through-hole component has a 3.5mm lead pitch, 8mm diameter, and 11.5mm height, with a 2000-hour life rating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |