The Nichicon KL Series 100uF 25V 20% 280mA Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 100uF with a tolerance of 20%. It has a voltage rating of 25V and a ripple current of 280mA. The capacitor is packaged in a radial case with a seated height of 0.492inch and a lead pitch of 0.138inch. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UKL1E101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.