The Nichicon UKL1E101MPDANATA is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a voltage rating of 25V and a maximum operating temperature of 85°C. The capacitor is lead-free and RoHS compliant. It is available in a package quantity of 2000, packaged in tape and reel. The capacitor is designed for through-hole mounting and has a seated height of 0.492inch.
Nichicon UKL1E101MPDANATA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E101MPDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.