Cap Aluminum Lytic 15uF 25V 20% (5 X 11mm) Radial 2mm 85mA 1000h 105°C Ammo
Nichicon UKL1E150MDDANATD technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 85mA |
| Leakage Current | 0.75@1MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1E150MDDANATD to view detailed technical specifications.
No datasheet is available for this part.