The Nichicon UKL1E151KPDANATD is an aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 150 microfarads and a DC rated voltage of 25 volts. The capacitor is polarized and has a length of 12.5 millimeters. It is designed for use in through-hole mounting applications.
Nichicon UKL1E151KPDANATD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1E151KPDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.