This 220uF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial format and is available in cut tape packaging. It is compliant with RoHS regulations.
Nichicon UKL1E221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.