Aluminum electrolytic capacitor, 33µF capacitance, 25V DC rated voltage, with a ±10% tolerance. Features a radial package, 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers a ripple current of 140mA, a dissipation factor of 0.08%, and a rated life of 2000 hours at 105°C. Operates across a temperature range of -40°C to 105°C.
Nichicon UKL1E330KEDANA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E330KEDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.