Aluminum electrolytic capacitor with 33µF capacitance and 25V DC rating. Features a 20% tolerance and 140mA ripple current capability. Designed for through-hole mounting with a radial package, 2.5mm lead pitch, and dimensions of 6.3mm diameter by 11mm height. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours. This RoHS compliant component offers a dissipation factor of 0.08%.
Sign in to ask questions about the Nichicon UKL1E330MEDANA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UKL1E330MEDANA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E330MEDANA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.