The Nichicon UKL1E330MEDANATA is a 33uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 2000 units per package.
Nichicon UKL1E330MEDANATA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E330MEDANATA to view detailed technical specifications.
No datasheet is available for this part.