This is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 25V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case and is designed for through-hole mounting. It is RoHS compliant and available in tape and reel packaging.
Nichicon UKL1E331KPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E331KPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.