The Nichicon KL Series Aluminum Electrolytic Capacitor has a capacitance of 47uF and a voltage rating of 25V with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a rated life of 2000 hours. The capacitor is packaged in a radial lead style with a lead diameter of 0.5mm and a lead pitch of 2.5mm. It is compliant with RoHS regulations and is available in bulk packaging with 200 units per package.
Nichicon UKL1E470MEDANA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E470MEDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.