Cap Aluminum Lytic 470uF 25V 10% (12.5 X 20mm) Radial 5mm 660mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UKL1E471KHD1TO technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 660mA |
| Leakage Current | 23.5@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.