The Nichicon UKL1E681KHD1TO is a 680uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 10%. It has a high ripple current rating of 810 and a low leakage current of 34uA at 2 minutes. This capacitor is suitable for use in a wide range of applications, including power supplies and filtering circuits. It has a lifetime of 2000 hours and operates over a temperature range of -40 to 85 degrees Celsius. The capacitor is mounted through a radial terminal with a pitch of 5mm and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1E681KHD1TO technical specifications.
| Capacitance | 680uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 810mA |
| Leakage Current | 34@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.