Nichicon UKL1E6R8MDD technical specifications.
| Capacitance | 6.8uF |
| Dissipation Factor | 0.08% |
| Lead Pitch | 2mm |
| Leakage Current | 340nA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E6R8MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.