The Nichicon UKL1E6R8MDD1TD is a 6.8uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is packaged in a radial through-hole configuration. This component is RoHS compliant and available in cut tape packaging.
Nichicon UKL1E6R8MDD1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E6R8MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.