Aluminum electrolytic capacitor with 1µF capacitance and 50V DC rated voltage. Features a 10% tolerance, 10.7mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting. Designed for 2000 hours of life, it is lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UKL1H010KDDANA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UKL1H010KDDANA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10.7mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H010KDDANA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.