Aluminum electrolytic capacitor with 10µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 70mA ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole mounting. It offers a 2000-hour life at rated conditions and is RoHS compliant.
Sign in to ask questions about the Nichicon UKL1H100MDDANA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UKL1H100MDDANA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H100MDDANA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.