The Nichicon KL Series 150uF 50V 10% Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a radial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a capacitance of 150uF, a dissipation factor of 0.08%, and a ripple current of 420mA. It is RoHS compliant and has a life of 2000 hours.
Nichicon UKL1H151KPD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H151KPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.