Cap Aluminum Lytic 150uF 50V 10% (10 X 20mm) Radial 5mm 420mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UKL1H151KPD1TD technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 420mA |
| Leakage Current | 15@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.