The Nichicon UKL1H151MPD1TD is a 50V aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It is available in a radial package with a through-hole mount and is packaged in cut tape. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UKL1H151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H151MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.