This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is polarized and has a length of 20mm. It is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UKL1H331KHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UKL1H331KHD1TO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1H331KHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.