The Nichicon UKL1H3R3MDD1TA is a 3.3uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a low dissipation factor of 0.08% and a high ripple current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UKL1H3R3MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UKL1H3R3MDD1TA technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.059inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H3R3MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.