Nichicon's UKL1H3R3MDD1TD is a 3.3uF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a lead pitch of 0.079inch and a height of 0.492inch when seated. It is available in a single unit quantity and is packaged in cut tape. The capacitor is RoHS compliant and suitable for use in through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UKL1H3R3MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UKL1H3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H3R3MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.