The Nichicon UKL1H470KPDANATD is an aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 50VDC. It has a tolerance of 10% and a ripple current of 190. The capacitor has a leakage current of 4.7uA at 1 minute and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 3.5mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1H470KPDANATD technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 190mA |
| Leakage Current | 4.7@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.