Nichicon UKL 4.7uF 50V 10% Radial Aluminum Electrolytic Capacitor has a capacitance of 4.7uF and a voltage rating of 50V. It is a lead-free, radial capacitor with a diameter of 5mm and a length of 11mm. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is packaged in a tape and reel with 2000 units per package.
Nichicon UKL1H4R7KDDANATA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H4R7KDDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.