The Nichicon UKL Series Radial Aluminum Electrolytic Capacitor features a capacitance of 4.7uF and a voltage rating of 50V. It has a tolerance of 20% and a ripple current of 45mA. The capacitor is available in a radial package with a diameter of 5mm and a height of 11mm. It is suitable for use in applications where a high level of reliability and stability are required, and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Nichicon UKL1H4R7KDDANATD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H4R7KDDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.