The Nichicon UKL1H680MPD1TD is a 68uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is designed for use in through-hole applications and has a radial package. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged on cut tape for easy handling and assembly.
Nichicon UKL1H680MPD1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H680MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.