The Nichicon UKL1HR22MDDANATA is a 0.22uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a lifetime of 1000 hours and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and features an aluminum cylindrical can construction with a terminal pitch of 5mm.
Nichicon UKL1HR22MDDANATA technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2.3mA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1HR22MDDANATA to view detailed technical specifications.
No datasheet is available for this part.