The Nichicon UKL1HR68MDD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 680nF and a voltage rating of 50V. It has a tolerance of 20% and a ripple current of 7.3mA. The capacitor is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1HR68MDD1TD technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 7.3mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.