The Nichicon UKL1J100KEDANA is a 10uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 10%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 2.5mm. It is rated for a lifetime of 2000 hours and has a leakage current of 0.2mA at 1 minute.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1J100KEDANA technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 75mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.