Cap Aluminum Lytic 15uF 63V 10% (6.3 X 11mm) Radial 5mm 100mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UKL1J150KED1TA technical specifications.
| Capacitance | 15uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 100mA |
| Leakage Current | 1.89@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.