This 33uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for use in through-hole applications and features a radial package. The operating temperature range is -40°C to 85°C, and it is compliant with RoHS regulations.
Nichicon UKL1J330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1J330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.