Cap Aluminum Lytic 47uF 63V 10% (10 X 12.5mm) Radial 5mm 200mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 200mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |