Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UKL1J470MPD1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.07% |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1J470MPD1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.