The Nichicon UKL1J6R8MDD1TD is a radial aluminum electrolytic capacitor with a capacitance of 6.8uF and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is packaged in a through-hole configuration. The capacitor is RoHS compliant and available in cut tape packaging. It is a standard series component suitable for various applications.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1J6R8MDD1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.