This 6.8uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a through hole radial termination style with a cylindrical can construction and a terminal pitch of 2mm. Operating temperature range is -40 to 85 degrees Celsius. The capacitor has a leakage current of 0.2mA at 1 minute and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1J6R8MDDANA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 59mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.