The Nichicon KL Series 10uF 35V radial through hole aluminum electrolytic capacitor features a capacitance of 10uF and a voltage rating of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is suitable for use in a variety of applications, including audio equipment and power supplies.
Nichicon UKL1V100KDDANA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V100KDDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.