Nichicon's UKL series aluminum electrolytic capacitor features a capacitance of 100uF with a tolerance of 20% and a voltage rating of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a termination of radial and is available in a quantity of 200 pieces per reel. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UKL1V101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.