The Nichicon UKL1V151KPD1TD is a 150uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 10%. It has a ripple current rating of 400 and a leakage current of 10.5 microamps after 2 minutes. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates reliably between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1V151KPD1TD technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 400mA |
| Leakage Current | 10.5@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.