The Nichicon KL Series UKL1V221MPDANA is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 220 microfarads and a DC rated voltage of 35 volts. The capacitor is designed for through-hole mounting and has a length of 20 millimeters. It is part of the KL series from Nichicon, a manufacturer of high-quality capacitors.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1V221MPDANA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | UKL(35V) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.