Cap Aluminum Lytic 33uF 35V 10% (6.3 X 11mm) Radial 5mm 140mA 1000h 105°C Ammo
Nichicon UKL1V330KEDANATA technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 140mA |
| Leakage Current | 2.31@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1V330KEDANATA to view detailed technical specifications.
No datasheet is available for this part.