The Nichicon KL Series 330uF 35V Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a radial package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 23.1uA and a ripple current of 550mA. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 100 pieces per package.
Nichicon UKL1V331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 23.1uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.