The Nichicon UKL1V470KPDANATA is a 47uF aluminum electrolytic capacitor with a 35V voltage rating. It features a radial package with a 8mm diameter and 11.5mm length, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.08%. It is compliant with RoHS regulations and available in quantities of 2000 per reel.
Nichicon UKL1V470KPDANATA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V470KPDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.