The Nichicon UKL1V470MPDANATD is a radial through hole aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 35V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is packaged in a radial package with a diameter of 8mm and a height of 11.5mm. It is available in quantities of 2000 and is packaged on a tape and reel. The capacitor is RoHS compliant and has a ripple current of 190mA.
Nichicon UKL1V470MPDANATD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1V470MPDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.